Part Details for RCL12181K30FKEK by Vishay Intertechnologies
Results Overview of RCL12181K30FKEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCL12181K30FKEK Information
RCL12181K30FKEK by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCL12181K30FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL12181K30FKEK
|
Avnet Americas | Res Thick Film 1218 1.3kOhm 1% 1W ?100ppm/K Molded T/R (Alt: RCL12181K30FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1692 / $0.1845 | Buy Now |
DISTI #
71-RCL12181K30FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1.3Kohms 1% 1218 100ppm RoHS: Compliant | 0 |
|
$0.1420 / $0.5000 | Order Now |
DISTI #
V72:2272_09260830
|
Arrow Electronics | Res Thick Film 1218 1.3K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1636 Container: Cut Strips | Americas - 5 |
|
$0.1053 | Buy Now |
DISTI #
V79:2366_25598395
|
Arrow Electronics | Res Thick Film 1218 1.3K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 4 |
|
$0.1043 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1479 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.1565 / $0.8940 | Buy Now |
Part Details for RCL12181K30FKEK
RCL12181K30FKEK CAD Models
RCL12181K30FKEK Part Data Attributes
|
RCL12181K30FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL12181K30FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL12181K30FKEK
This table gives cross-reference parts and alternative options found for RCL12181K30FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL12181K30FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WHPC1218-1K3FT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | RCL12181K30FKEK vs WHPC1218-1K3FT4 |
WR181WF1301T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | RCL12181K30FKEK vs WR181WF1301T4E |
MR18X1301FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | RCL12181K30FKEK vs MR18X1301FGL |
WK73R2JTTE1301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | RCL12181K30FKEK vs WK73R2JTTE1301F |
MR18X1301FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | RCL12181K30FKEK vs MR18X1301FQL |
WK73R2JTBK1301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | RCL12181K30FKEK vs WK73R2JTBK1301F |
WK73R2JRTTE1301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | RCL12181K30FKEK vs WK73R2JRTTE1301F |
AC1218FK-071K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | RCL12181K30FKEK vs AC1218FK-071K3L |
AF1218FK-071K3L | YAGEO Corporation | Check for Price | Fixed Resistor, 1W, 1300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | RCL12181K30FKEK vs AF1218FK-071K3L |