-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1854
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 15 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL121815R0FKEK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2610 |
|
$0.3510 / $0.4350 | Buy Now |
DISTI #
RCL121815R0FKEK
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL121815R0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 | Buy Now |
DISTI #
71-RCL121815R0FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 15ohms 1% 1218 100ppm RoHS: Compliant | 5640 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1479 | Buy Now |
DISTI #
RCL121815R0FKEK
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose (Alt: RCL121815R0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCL121815R0FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL121815R0FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RCL121815R0FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL121815R0FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273571509L | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCL121815R0FKEK vs 232273571509L |
RMCW1218FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RCL121815R0FKEK vs RMCW1218FT15R0 |
RC1218FK-0715RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL121815R0FKEK vs RC1218FK-0715RP |
CLF121815R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RCL121815R0FKEK vs CLF121815R1%100PPM/KNB16 |
RMC-2815R0FB | RES,SMT,NON-SPECIFIED,15 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RCL121815R0FKEK vs RMC-2815R0FB |
WK73R2JTTE15R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCL121815R0FKEK vs WK73R2JTTE15R0F |
MR18X15R0FBL | Fixed Resistor, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL121815R0FKEK vs MR18X15R0FBL |
CR1218F15RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL121815R0FKEK vs CR1218F15RE04 |
RMC-2815R0FK | RES,SMT,NON-SPECIFIED,15 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RCL121815R0FKEK vs RMC-2815R0FK |
RCA121815R0FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCL121815R0FKEK vs RCA121815R0FKEK |