-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 250V, 1.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCJ050N25TLCT-ND
|
DigiKey | MOSFET N-CH 250V 5A LPT Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1000 In Stock |
|
$0.3287 / $1.1300 | Buy Now |
DISTI #
RCJ050N25TL
|
Avnet Americas | Trans MOSFET N-CH 250V ?5A 3-Pin TO-263 T/R - Tape and Reel (Alt: RCJ050N25TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RCJ050N25TL
|
Mouser Electronics | MOSFETs 10V Drive Nch Power MOSFET RoHS: Compliant | 743 |
|
$0.3780 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3990 | Buy Now |
DISTI #
66387732
|
Verical | Trans MOSFET N-CH 250V 5A Automotive 3-Pin(2+Tab) LPTS T/R Min Qty: 61 Package Multiple: 1 Date Code: 1828 | Americas - 795 |
|
$0.4638 / $0.5175 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 250V 5A LPT Min Qty: 1 | 100-Authorized Distributor |
|
$0.5350 / $0.6600 | Buy Now |
DISTI #
C1S625901169537
|
Chip1Stop | Trans MOSFET N-CH 250V 5A Automotive 3-Pin(2+Tab) LPTS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 795 |
|
$0.3710 / $0.4780 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 66 |
|
$0.3240 / $0.3490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCJ050N25TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCJ050N25TL
ROHM Semiconductor
Power Field-Effect Transistor, 5A I(D), 250V, 1.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 1.82 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |