Part Details for RCJ-61226413 by Same Sky
Overview of RCJ-61226413 by Same Sky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCJ-61226413
RCJ-61226413 CAD Models
RCJ-61226413 Part Data Attributes
|
RCJ-61226413
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RCJ-61226413
Same Sky
9 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Audio Type | PHONO | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 1.078 inch | |
Body Depth | 0.472 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | JACK | |
Configuration | 2X3 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 29.42 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 9 | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER |
Alternate Parts for RCJ-61226413
This table gives cross-reference parts and alternative options found for RCJ-61226413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCJ-61226413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCJ-61154121 | 9 Pole(s), Female, Solder Terminal, Locking, Jack, | Same Sky | RCJ-61226413 vs RCJ-61154121 |