RCJ-61226413
Description: Audio/RCA Connector

Overview of RCJ-61226413 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCJ-61226413 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCJ-61226413 by CUI Inc

RCJ-61226413
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Audio Type
PHONO
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
1.078 inch
Body Depth
0.472 inch
Body Length
2.047 inch
Body/Shell Style
JACK
Configuration
2X3 HORIZONTAL
Connector Type
RCA
Contact Gender
FEMALE
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
29.42 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
ACRYLONITRILE BUTADIENE STYRENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Poles
9
Number of Ports
6
Option
GENERAL PURPOSE
Terminal Length
0.197 inch
Termination Type
SOLDER
Want to compare parts?
  1. RCJ-61226413
    CUI Inc
    Audio/RCA Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCJ-61226413 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCJ-61226413 by CUI Inc

Select Manufacturer
Which Manufacturer of RCJ-61226413 would you like to use for your alert(s)?
  • Please alert me when RCJ-61226413 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCJ-61226413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCJ-61226413 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCJ-61226413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCJ-61226413.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCJ-61226413 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: