Part Details for RCJ-61146645 by CUI Inc
Overview of RCJ-61146645 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCJ-61146645
RCJ-61146645 CAD Models
RCJ-61146645 Part Data Attributes
|
RCJ-61146645
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
RCJ-61146645
CUI Inc
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | PHONO | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 1.078 inch | |
Body Depth | 0.472 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | JACK | |
Configuration | 2X3 HORIZONTAL | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 29.42 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Poles | 9 | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |