There are no models available for this part yet.
Overview of RCJ-031 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCJ-031 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP-1412-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PNL MT Min Qty: 1 Lead time: 19 Weeks Container: Bag |
7453 In Stock |
|
$1.0419 / $2.4700 | Buy Now | |
DISTI #
490-RCJ-031
|
Mouser Electronics | RCA Phono Connectors RCA Connectors RoHS: Compliant | 799 |
|
$1.0900 / $2.0600 | Buy Now | |
Future Electronics | RCA Jack 1 Position Vertical Panel Mount BK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0600 | Buy Now | ||
Future Electronics | RCA Jack 1 Position Vertical Panel Mount BK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0600 | Buy Now |
CAD Models for RCJ-031 by Same Sky
Part Data Attributes for RCJ-031 by Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|