Part Details for RCI003A12V by Carlo Gavazzi Holding AG
Overview of RCI003A12V by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCI003A12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6912
|
Newark | Industrial Relay 11 Pins 3Pdt 10A 12Vac Coil |Carlo Gavazzi RCI003A12V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71335558
|
RS | Power Relay, Voltage Rating 30 VDC, Current Rating 10 A, RCI Series | Carlo Gavazzi Inc. RCI003A12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 9 |
|
$10.2100 / $12.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
183 Partner Stock |
|
$10.0400 / $11.1200 | Buy Now |
DISTI #
C1S155600210617
|
Chip1Stop | Unclassified | 183 |
|
$10.4000 / $11.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
183 Partner Stock |
|
$10.0400 / $11.1200 | Buy Now |