Part Details for RCHV1901031LG1 by Hammond Manufacturing
Overview of RCHV1901031LG1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1901031LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3586
|
Newark | Cabinet, Desktop, Grey, Steel, Cabinet Style:Desktop, Panel Space Height:10.5", External Height - Metric:317.5Mm, External Width - Metric:533.4Mm, External Depth - Metric:800.1Mm, Enclosure Material:Steel, Body Color:Gray Rohs Compliant: Yes |Hammond RCHV1901031LG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$513.9800 / $529.7600 | Buy Now |
DISTI #
RCHV1901031LG1-ND
|
DigiKey | RACK STEEL 31.5X21X12.5 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$514.0600 | Buy Now |
DISTI #
546-RCHV1901031LG1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Vented 10.5" x 31" RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70165659
|
RS | Rack, Cabinet, Desktop,19 In,6U/10.5 In,31.5 In Depth, Gray,800 Lb Cap, RCHV Series | Hammond Manufacturing RCHV1901031LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$483.5800 / $529.9100 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant | 2 Factory Stock |
|
$466.0900 / $478.3600 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant | 2 Factory Stock |
|
$466.0900 / $478.3600 | Buy Now |