Part Details for RCHV1901024BK1 by Hammond Manufacturing
Overview of RCHV1901024BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1901024BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7280
|
Newark | Rack Cabinet, Table Top, 10.5In, Steel, Black, Cabinet Style:Table Top, Panel Space Height:10.5", External Height - Metric:266.7Mm, External Width - Metric:483Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Weight:52G Rohs Compliant: Yes |Hammond RCHV1901024BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$396.4600 / $421.6800 | Buy Now |
DISTI #
3937-RCHV1901024BK1-ND
|
DigiKey | RACK STEEL 24.5X21X12.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$722.3635 / $844.6200 | Buy Now |
DISTI #
HM5671-ND
|
DigiKey | RACK STEEL 24.5X21X12.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$377.4380 / $402.5900 | Buy Now |
DISTI #
546-RCHV1901024BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Vented 10.5" x 24.5" RoHS: Compliant | 0 |
|
$377.4300 / $402.5800 | Order Now |
DISTI #
70164901
|
RS | Rack, Cabinet, Desktop,19 In,6U/10.5 In,24.5 In Depth, Black,800 Lb Cap, RCHV Series | Hammond Manufacturing RCHV1901024BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$409.5100 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$407.6300 / $431.4500 | Buy Now |
|
Powell Electronics | VENTED RACK CASE 10.5 X 24.5 Min Qty: 1 | 9 |
|
$397.3000 / $464.5400 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$407.6300 / $431.4500 | Buy Now |