Part Details for RCHV1900817BK1 by Hammond Manufacturing
Overview of RCHV1900817BK1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1900817BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2550
|
Newark | Rack Cabinet, Table Top, 8.75In, Steel Black, Cabinet Style:Desktop, Panel Space Height:8.75", External Height - Metric:222.3Mm, External Width - Metric:483Mm, External Depth - Metric:445Mm, Enclosure Material:Steel, Body Color:Blackrohs Compliant: Yes |Hammond RCHV1900817BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$335.0800 / $356.4200 | Buy Now |
DISTI #
HM5669-ND
|
DigiKey | RACK STEEL 17.5X21X10.75 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$322.1900 / $342.8100 | Buy Now |
DISTI #
546-RCHV1900817BK1
|
Mouser Electronics | Racks & Rack Cabinets Knockdown Heavy-Duty VentedDesktopCabinet RoHS: Compliant | 0 |
|
$329.9200 / $342.6100 | Order Now |
DISTI #
70164895
|
RS | Rack, Cabinet, Desktop,19 In,5U/8.75 In,17.5 In Depth, Black,800 Lb Cap, RCHV Series | Hammond Manufacturing RCHV1900817BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$363.2200 / $398.0100 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant | 10 Factory Stock |
|
$323.0400 / $335.7900 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant | 10 Factory Stock |
|
$323.0400 / $335.7900 | Buy Now |