Part Details for RCHS1901024LG1 by Hammond Manufacturing
Overview of RCHS1901024LG1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHS1901024LG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0316
|
Newark | Rack Cabinet, Table Top, 10.56", Steel, Grey, Cabinet Style:Table Top, Panel Space Height:14", External Height - Metric:317.5Mm, External Width - Metric:533Mm, External Depth - Metric:622Mm, Enclosure Material:Steel, Body Color:Gray Rohs Compliant: Yes |Hammond RCHS1901024LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$421.0100 / $425.8300 | Buy Now |
DISTI #
3937-RCHS1901024LG1-ND
|
DigiKey | RACK STEEL 24.5X21X12.5 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$686.2547 / $784.2900 | Buy Now |
DISTI #
RCHS1901024LG1-ND
|
DigiKey | RACK STEEL 24.5X21X12.5 GRY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$426.9600 | Buy Now |
DISTI #
546-RCHS1901024LG1
|
Mouser Electronics | Racks & Rack Cabinets Heavy Duty Rack 10.5", Light Grey RoHS: Compliant | 0 |
|
$417.5600 / $423.7800 | Order Now |
DISTI #
70165678
|
RS | Rack, Cabinet, Desktop,19 In,6U/10.5 In,24.5 In Depth, Gray,800 Lb Cap, RCHS Series | Hammond Manufacturing RCHS1901024LG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$417.6700 | RFQ |
|
Onlinecomponents.com | rack - heavy duty RoHS: Compliant | 5 Factory Stock |
|
$407.6300 / $431.4500 | Buy Now |
|
Powell Electronics | HEAVY DUTY RACK CASE 10.5X24.5 Min Qty: 1 | 3 |
|
$397.3000 / $464.5400 | Buy Now |
|
Master Electronics | rack - heavy duty RoHS: Compliant | 5 Factory Stock |
|
$407.6300 / $431.4500 | Buy Now |