Part Details for RCH895NP-151K by Sumida Corporation
Overview of RCH895NP-151K by Sumida Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RCH895NP-151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2102-ND
|
DigiKey | FIXED IND 150UH 610MA 270MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
600 In Stock |
|
$0.2886 / $0.6500 | Buy Now |
DISTI #
RCH895NP-151K
|
Avnet Americas | Ind Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 610mA RDL Box - Tape and Reel (Alt: RCH895NP-151K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
851-RCH895NP-151K
|
Mouser Electronics | Power Inductors - Leaded 150uH 740mA 270mOhms RoHS: Compliant | 150 |
|
$0.2960 / $0.7700 | Buy Now |
|
Future Electronics | RCH895 Series 150 µH ±10 % 610 mA Unshielded PIN Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2450 / $0.2850 | Buy Now |
|
Bristol Electronics | 10500 |
|
RFQ | ||
|
Quest Components | 8400 |
|
$0.3870 / $1.2900 | Buy Now | |
DISTI #
RCH895NP-151K
|
Avnet Americas | Ind Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 610mA RDL Box - Tape and Reel (Alt: RCH895NP-151K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
|
New Advantage Corporation | RCH895 Series 150 �H �10 % 610 mA Unshielded PIN Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1500 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for RCH895NP-151K
RCH895NP-151K CAD Models
RCH895NP-151K Part Data Attributes:
|
RCH895NP-151K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH895NP-151K
Sumida Corporation
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |