Part Details for RCH895NP-101K by Sumida Corporation
Overview of RCH895NP-101K by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RCH895NP-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2100-ND
|
DigiKey | FIXED IND 100UH 720MA 190MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
822 In Stock |
|
$0.2700 / $0.6500 | Buy Now |
DISTI #
RCH895NP-101K
|
Avnet Americas | Ind Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 720mA RDL Box - Tape and Reel (Alt: RCH895NP-101K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
851-RCH895NP-101K
|
Mouser Electronics | Power Inductors - Leaded 100uH 900mA 190mOhms RoHS: Compliant | 74 |
|
$0.2690 / $0.6500 | Buy Now |
|
Future Electronics | RCH895 Series 100 uH ±10% 190 mΩ DCR Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Box | 0Box |
|
$0.2450 / $0.2850 | Buy Now |
|
Bristol Electronics | 431 |
|
RFQ | ||
DISTI #
RCH895NP-101K
|
Avnet Americas | Ind Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 720mA RDL Box - Tape and Reel (Alt: RCH895NP-101K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
IND13102
|
Rutronik | RCH895NP 100uH 720mA 10% WWT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3647 / $0.4208 | Buy Now |
Part Details for RCH895NP-101K
RCH895NP-101K CAD Models
RCH895NP-101K Part Data Attributes:
|
RCH895NP-101K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH895NP-101K
Sumida Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |