RCH875NP-391K
Sumida Corporation
Description: General Purpose Inductor, 390uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT

Overview of RCH875NP-391K by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RCH875NP-391K by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RCH875NP-391K-ND
DigiKey FIXED IND 390UH 290MA 1.17OHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $0.4143
$0.4143 Buy Now
DISTI # RCH875NP-391K
Avnet Americas Ind Power Unshielded Wirewound 390uH 10% 1KHz 290mA RDL - Tape and Reel (Alt: RCH875NP-391K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel 0
  • 100 $0.2536
  • 200 $0.2498
  • 400 $0.2451
  • 600 $0.2375
  • 800 $0.2346
$0.2346 / $0.2536 Buy Now
DISTI # 851-RCH875NP-391K
Mouser Electronics Power Inductors - Leaded 390uH 0.29A 10% THRU HOLE INDUCTOR RoHS: Compliant 0
  • 1 $0.6600
  • 10 $0.5580
  • 100 $0.4040
  • 1,000 $0.3430
  • 2,500 $0.3380
  • 10,000 $0.3290
$0.3290 / $0.6600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.2540
$0.2540 Buy Now

CAD Models for RCH875NP-391K by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCH875NP-391K by Sumida Corporation

RCH875NP-391K
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Unshielded
DC Resistance
1.17 Ω
Inductance-Nom (L)
390 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.7 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Package Diameter
7.8 mm
Package Length
7.5 mm
Package Style
Radial
Rated Current-Max
0.29 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. RCH875NP-391K
    Sumida Corporation
    General Purpose Inductor, 390uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCH875NP-391K by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCH875NP-391K by Sumida Corporation

Select Manufacturer
Which Manufacturer of RCH875NP-391K would you like to use for your alert(s)?
  • Please alert me when RCH875NP-391K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCH875NP-391K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCH875NP-391K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCH875NP-391K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCH875NP-391K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCH875NP-391K by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: