Part Details for RCH875NP-331K by Sumida Corporation
Overview of RCH875NP-331K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RCH875NP-331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2099-ND
|
DigiKey | FIXED IND 330UH 300MA 1.05OHM TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6790 In Stock |
|
$0.2691 / $0.6400 | Buy Now |
DISTI #
RCH875NP-331K
|
Avnet Americas | Inductor Power Unshielded 330uH 10% 1kHz Ferrite 0.3A Radial Leaded - Tape and Reel (Alt: RCH875NP-331K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2346 / $0.2536 | Buy Now |
DISTI #
851-RCH875NP-331K
|
Mouser Electronics | Power Inductors - Leaded 330uH 0.3A 10% THRU HOLE INDUCTOR RoHS: Compliant | 505 |
|
$0.2370 / $0.4700 | Buy Now |
|
Future Electronics | RCH Series 330 uH ±10 % 0.3 A Radial Unshielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Box | 0Box |
|
$0.2500 / $0.2900 | Buy Now |
Part Details for RCH875NP-331K
RCH875NP-331K CAD Models
RCH875NP-331K Part Data Attributes
|
RCH875NP-331K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH875NP-331K
Sumida Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |