Part Details for RCH664NP-331K by Sumida Corporation
Overview of RCH664NP-331K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RCH664NP-331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH664NP-331K-ND
|
DigiKey | FIXED IND 330UH 330MA 1.48OHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4892 | Buy Now |
DISTI #
RCH664NP-331K
|
Avnet Americas | Ind Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 330mA RDL Box - Tape and Reel (Alt: RCH664NP-331K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.3162 / $0.3418 | Buy Now |
DISTI #
851-RCH664NP-331K
|
Mouser Electronics | Power Inductors - Leaded 330uH 0.33A THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.4030 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3420 | Buy Now |
Part Details for RCH664NP-331K
RCH664NP-331K CAD Models
RCH664NP-331K Part Data Attributes
|
RCH664NP-331K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH664NP-331K
Sumida Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 1.48 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.33 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RCH664NP-331K
This table gives cross-reference parts and alternative options found for RCH664NP-331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH664NP-331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH-664NP-331K | General Purpose Inductor, 330uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | RCH664NP-331K vs RCH-664NP-331K |