There are no models available for this part yet.
Overview of RCH664NP-221K by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RCH664NP-221K by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCH664NP-221K-ND
|
DigiKey | FIXED IND 220UH 400MA 960MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4892 | Buy Now | |
DISTI #
RCH664NP-221K
|
Avnet Americas | Inductor Power Unshielded 220uH 10% 1kHz Ferrite 400mA Radial Leaded - Tape and Reel (Alt: RCH664NP-221K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.3162 / $0.3418 | Buy Now | |
DISTI #
851-RCH664NP-221K
|
Mouser Electronics | Power Inductors - Leaded 220uH 0.4A THRU HOLE INDUCTOR RoHS: Compliant | 100 |
|
$0.3510 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3420 | Buy Now |
CAD Models for RCH664NP-221K by Sumida Corporation
Part Data Attributes for RCH664NP-221K by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Construction
|
Unshielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.96 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
4 mm
|
Lead Spacing
|
4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
6 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for RCH664NP-221K
This table gives cross-reference parts and alternative options found for RCH664NP-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH664NP-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH-664NP-221K | General Purpose Inductor, 220uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | RCH664NP-221K vs RCH-664NP-221K |
CTCH664F-221K | General Purpose Inductor, 220uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | RCH664NP-221K vs CTCH664F-221K |