Part Details for RCH664NP-1R7M by Sumida Corporation
Overview of RCH664NP-1R7M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH664NP-1R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH664NP-1R7M-ND
|
DigiKey | FIXED IND 1.7UH 3.52A 22.8 MOHM Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4892 | Buy Now |
DISTI #
RCH664NP-1R7M
|
Avnet Americas | Ind Power Unshielded Wirewound 1.7uH 20% 7.96MHz Ferrite 3.52A RDL Box - Tape and Reel (Alt: RCH664NP-1R7M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3162 / $0.3418 | Buy Now |
DISTI #
851-RCH664NP-1R7M
|
Mouser Electronics | Power Inductors - Leaded 1.7uH 3.52A THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.4070 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3420 | Buy Now |
Part Details for RCH664NP-1R7M
RCH664NP-1R7M CAD Models
RCH664NP-1R7M Part Data Attributes
|
RCH664NP-1R7M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH664NP-1R7M
Sumida Corporation
General Purpose Inductor, 1.7uH, 20%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0228 Ω | |
Inductance-Nom (L) | 1.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3.52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |