Part Details for RCH654NP-8R2M by Sumida Corporation
Overview of RCH654NP-8R2M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH654NP-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH654NP-8R2M-ND
|
DigiKey | FIXED IND 8.2UH 1.26A 85 MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4470 | Buy Now |
DISTI #
RCH654NP-8R2M
|
Avnet Americas | Ind Power Unshielded Wirewound 8.2uH 20% 7.96MHz Ferrite 1.26A RDL Box - Tape and Reel (Alt: RCH654NP-8R2M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2532 / $0.2737 | Buy Now |
DISTI #
851-RCH654NP-8R2M
|
Mouser Electronics | Power Inductors - Leaded 8.2uH 1.26A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3380 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2740 | Buy Now |
Part Details for RCH654NP-8R2M
RCH654NP-8R2M CAD Models
RCH654NP-8R2M Part Data Attributes
|
RCH654NP-8R2M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH654NP-8R2M
Sumida Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Unshielded | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 6 mm | |
Package Length | 5 mm | |
Package Style | Radial | |
Rated Current-Max | 1.26 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for RCH654NP-8R2M
This table gives cross-reference parts and alternative options found for RCH654NP-8R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH654NP-8R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH-654NP-8R2M | General Purpose Inductor, 8.2uH, 20%, 1 Element | Sumida Corporation | RCH654NP-8R2M vs RCH-654NP-8R2M |