Part Details for RCH654NP-1R5M by Sumida Corporation
Overview of RCH654NP-1R5M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for RCH654NP-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH654NP-1R5M-ND
|
DigiKey | FIXED IND 1.5UH 2.85A 34 MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4470 | Buy Now |
DISTI #
RCH654NP-1R5M
|
Avnet Americas | Inductor Power Unshielded 1.5uH 20% 7.96MHz Ferrite 2.85A Radial Leaded - Tape and Reel (Alt: RCH654NP-1R5M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2532 / $0.2737 | Buy Now |
DISTI #
851-RCH654NP-1R5M
|
Mouser Electronics | Power Inductors - Leaded 1.5uH 2.85A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3550 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2740 | Buy Now |
Part Details for RCH654NP-1R5M
RCH654NP-1R5M CAD Models
RCH654NP-1R5M Part Data Attributes
|
RCH654NP-1R5M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH654NP-1R5M
Sumida Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Unshielded | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 6 mm | |
Package Length | 5 mm | |
Package Style | Radial | |
Rated Current-Max | 2.85 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |