Part Details for RCH50V220R0JS06 by Vishay Intertechnologies
Results Overview of RCH50V220R0JS06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCH50V220R0JS06 Information
RCH50V220R0JS06 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCH50V220R0JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1855
|
Newark | Rch 50 220U 5% V Ba25 E3 /Bag |Vishay RCH50V220R0JS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $19.0100 | Buy Now |
DISTI #
RCH50V220R0JS06
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 50 W, Thick Film, Power, Screw - Bag (Alt: RCH50V220R0JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$14.5296 / $15.4242 | Buy Now |
Part Details for RCH50V220R0JS06
RCH50V220R0JS06 CAD Models
RCH50V220R0JS06 Part Data Attributes
|
RCH50V220R0JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH50V220R0JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 220ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 47.8 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1285 V |