Part Details for RCH50SR3300JS06 by Vishay Intertechnologies
Overview of RCH50SR3300JS06 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH50SR3300JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M7234
|
Newark | Rch 50 U33 5% S Ba25 E3 /Bag |Vishay RCH50SR3300JS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $15.8200 | Buy Now |
DISTI #
RCH50SR3300JS06
|
Avnet Americas | Resistor, 330 Milliohm, ? 5%, 50 W, Thick Film, High Power, Solder Lug - Bag (Alt: RCH50SR3300JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$8.5242 / $14.0090 | Buy Now |
DISTI #
72-RCH50SR3300JS06
|
Mouser Electronics | Planar Resistors - Chassis Mount 50W 0.33ohm 5% RoHS: Compliant | 50 |
|
$12.7100 / $19.3400 | Buy Now |
DISTI #
RCH50SR3300JS06
|
Avnet Abacus | Resistor, 330 Milliohm, � 5%, 50 W, Thick Film, High Power, Solder Lug (Alt: RCH50SR3300JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCH50SR3300JS06
RCH50SR3300JS06 CAD Models
RCH50SR3300JS06 Part Data Attributes
|
RCH50SR3300JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH50SR3300JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.33ohm, 5% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 47.8 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1285 V |