Part Details for RCH25V10003JS06 by Vishay Intertechnologies
Overview of RCH25V10003JS06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH25V10003JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M7195
|
Newark | Rch 25 1M 5% V Ba25 E3 /Bag |Vishay RCH25V10003JS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3000 / $15.9400 | Buy Now |
DISTI #
RCH25V10003JS06
|
Avnet Americas | Res Thick Film 1M Ohm 5% 25W ±150ppm/°C Molded Screw Terminal Flange Mount Bag - Bag (Alt: RCH25V10003JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$8.4450 / $14.3087 | Buy Now |
Part Details for RCH25V10003JS06
RCH25V10003JS06 CAD Models
RCH25V10003JS06 Part Data Attributes
|
RCH25V10003JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH25V10003JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 25W, 1000000ohm, 5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER: 4W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 28 mm | |
Package Style | Chassis Mount | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 550 V |