Part Details for RCH25S10003FS06 by Vishay Intertechnologies
Results Overview of RCH25S10003FS06 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCH25S10003FS06 Information
RCH25S10003FS06 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCH25S10003FS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M7126
|
Newark | Rch 25 1M 1% S Ba25 E3 /Bag |Vishay RCH25S10003FS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $33.0100 | Buy Now |
DISTI #
RCH25S10003FS06
|
Avnet Americas | Res Thick Film 1M Ohm 1% 25W ?150ppm/?C Molded RDL Lug Flange Mount Bag - Bag (Alt: RCH25S10003FS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$10.7125 / $17.6954 | Buy Now |
DISTI #
72-RCH25S-1M-1
|
Mouser Electronics | Planar Resistors - Chassis Mount 1M OHM 25W 1% RoHS: Compliant | 37 |
|
$17.7000 / $35.3100 | Buy Now |
Part Details for RCH25S10003FS06
RCH25S10003FS06 CAD Models
RCH25S10003FS06 Part Data Attributes
|
RCH25S10003FS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH25S10003FS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 25W, 1000000ohm, 1% +/-Tol, -150,150ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE AIR POWER: 4W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 28 mm | |
Package Style | Chassis Mount | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 550 V |