Part Details for RCH110NP-120M by Sumida Corporation
Overview of RCH110NP-120M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH110NP-120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH110NP-120M-ND
|
DigiKey | FIXED IND 12UH 4.9A 23 MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6517 | Buy Now |
DISTI #
RCH110NP-120M
|
Avnet Americas | Ind Power Unshielded Wirewound 12uH 20% 1KHz Ferrite 4.9A Pin Box - Tape and Reel (Alt: RCH110NP-120M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
DISTI #
851-RCH110NP-120M
|
Mouser Electronics | Power Inductors - Leaded 12uH 4.9A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.5740 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4550 | Buy Now |
Part Details for RCH110NP-120M
RCH110NP-120M CAD Models
RCH110NP-120M Part Data Attributes
|
RCH110NP-120M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH110NP-120M
Sumida Corporation
General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Package Diameter | 10.5 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Rated Current-Max | 4.9 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |