Part Details for RCH110NP-100M by Sumida Corporation
Overview of RCH110NP-100M by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH110NP-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2084-ND
|
DigiKey | FIXED IND 10UH 5.3A 22 MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
451 In Stock |
|
$0.4678 / $1.0900 | Buy Now |
DISTI #
RCH110NP-100M
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 1KHz Ferrite 5.3A Pin Box - Tape and Reel (Alt: RCH110NP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
DISTI #
851-RCH110NP-100M
|
Mouser Electronics | Power Inductors - Leaded 10uH 5.3A 20% THRU HOLE INDUCTOR RoHS: Compliant | 100 |
|
$0.5450 / $1.2100 | Buy Now |
|
Future Electronics | RCH Series 10 uH ±20% Tolerance 5.3 A Unshielded Through Hole Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4550 / $0.5250 | Buy Now |
DISTI #
RCH110NP-100M
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 1KHz Ferrite 5.3A Pin Box - Tape and Reel (Alt: RCH110NP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
Part Details for RCH110NP-100M
RCH110NP-100M CAD Models
RCH110NP-100M Part Data Attributes:
|
RCH110NP-100M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH110NP-100M
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 2 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |