Part Details for RCH110BNP-330K by Sumida Corporation
Overview of RCH110BNP-330K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCH110BNP-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH110BNP-330K-ND
|
DigiKey | FIXED IND 33UH 3.2A 58 MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2856 | Buy Now |
DISTI #
RCH110BNP-330K
|
Avnet Americas | Ind Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 3.2A Pin Box - Tape and Reel (Alt: RCH110BNP-330K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.1618 / $0.1749 | Buy Now |
DISTI #
851-RCH110BNP-330K
|
Mouser Electronics | Power Inductors - Leaded 33uH 2.6A 10% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.2490 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1747 | Buy Now |
Part Details for RCH110BNP-330K
RCH110BNP-330K CAD Models
RCH110BNP-330K Part Data Attributes
|
RCH110BNP-330K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH110BNP-330K
Sumida Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |