Part Details for RCH0603J391T by Trigon Components Inc
Overview of RCH0603J391T by Trigon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCH0603J391T
RCH0603J391T CAD Models
RCH0603J391T Part Data Attributes
|
RCH0603J391T
Trigon Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCH0603J391T
Trigon Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIGON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for RCH0603J391T
This table gives cross-reference parts and alternative options found for RCH0603J391T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH0603J391T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603200PPM3905%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RCH0603J391T vs HCHP0603200PPM3905%GTRE4 |
RMC16-391JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCH0603J391T vs RMC16-391JTE |
RK73B1JTBC391J | RES,SMT,THICK FILM,390 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RCH0603J391T vs RK73B1JTBC391J |
CR16391JC | Fixed Resistor, 0.1W, 390ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RCH0603J391T vs CR16391JC |
RK73B1JGTPD391J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RCH0603J391T vs RK73B1JGTPD391J |
MCR03QZHJ391 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RCH0603J391T vs MCR03QZHJ391 |
CR16-391JB | Fixed Resistor, 0.125W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RCH0603J391T vs CR16-391JB |
RMCS1/163905%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCH0603J391T vs RMCS1/163905%R |
RK73A1JTBK391J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RCH0603J391T vs RK73A1JTBK391J |
FCF03JV-391-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCH0603J391T vs FCF03JV-391-W |