Part Details for RCH05S47001FS06 by Vishay Intertechnologies
Overview of RCH05S47001FS06 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH05S47001FS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3735
|
Newark | Rch 5 47K 1% S Ba25 E3 /Bag |Vishay RCH05S47001FS06 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $16.5300 | Buy Now |
DISTI #
RCH05S47001FS06
|
Avnet Americas | Res Thick Film 47KOhm 1% 5W 150ppm/?C Screw Terminal Bag - Bag (Alt: RCH05S47001FS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$7.8897 / $14.2074 | Buy Now |
DISTI #
72-RCH5S-47K-1
|
Mouser Electronics | Planar Resistors - Chassis Mount 47K OHM 5W 1% RoHS: Compliant | 0 |
|
$13.3500 / $15.4300 | Order Now |
Part Details for RCH05S47001FS06
RCH05S47001FS06 CAD Models
RCH05S47001FS06 Part Data Attributes
|
RCH05S47001FS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH05S47001FS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 5W, 47000ohm, 1% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 2W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 16.6 mm | |
Package Style | Chassis Mount | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 160 V |