Part Details for RCGH-45 by Essentra Components
Overview of RCGH-45 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCGH-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3185-ND
|
DigiKey | RACK CARD GUIDE "H"TYPE 4.5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
408 In Stock |
|
$0.4131 / $1.0000 | Buy Now |
DISTI #
144-RCGH-45
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,4.5 in Lg RoHS: Compliant | 0 |
|
$0.4120 / $0.7600 | Order Now |
DISTI #
71185285
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel,4.500 in Lon | Essentra Components RCGH-45 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4440 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 114.3 mm (4.500 in) RoHS: Compliant | 0 |
|
$0.4359 / $0.6404 | Buy Now |
DISTI #
RICRCGH-45
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,4.5 | 0 |
|
RFQ |