There are no models available for this part yet.
Overview of RCG120647K0JNEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCG120647K0JNEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCG120647K0JNEA
|
Avnet Americas | RCG1206 200 47K 5% EA (Alt: RCG120647K0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0160 | Buy Now | |
DISTI #
71-RCG120647K0JNEA
|
Mouser Electronics | Thick Film Resistors - SMD .25watt 47kohms 5% 1206 200ppm RoHS: Compliant | 7451 |
|
$0.0180 / $0.1900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0157 | Buy Now | ||
DISTI #
31691554
|
Verical | Res Thick Film 1206 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 1849 | Americas - 3700 |
|
$0.0072 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0378 / $0.1260 | Buy Now | |||
DISTI #
C1S803602968198
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3700 |
|
$0.0084 / $0.0123 | Buy Now | |
DISTI #
C1S803609909802
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5 |
|
$0.0632 | Buy Now |
CAD Models for RCG120647K0JNEA by Vishay Intertechnologies
Part Data Attributes for RCG120647K0JNEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE(V): 200
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RCG120647K0JNEA
This table gives cross-reference parts and alternative options found for RCG120647K0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG120647K0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12J473TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RCG120647K0JNEA vs NRC12J473TR10F |
CR1206-JW-473ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RCG120647K0JNEA vs CR1206-JW-473ELF |
RMCF1206JT47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCG120647K0JNEA vs RMCF1206JT47K0 |
RCA120647K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCG120647K0JNEA vs RCA120647K0JNEAIF |
RMCF1206JG47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCG120647K0JNEA vs RMCF1206JG47K0 |
ERJ8GEYJ473V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RCG120647K0JNEA vs ERJ8GEYJ473V |
CRCW120647K0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCG120647K0JNEA vs CRCW120647K0JNEC |
CRCW120647K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG120647K0JNEA vs CRCW120647K0JNEAIF |
CRCW120647K0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCG120647K0JNEA vs CRCW120647K0JNTC |
RCA120647K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RCG120647K0JNEA vs RCA120647K0JNEA |