Part Details for RCG0805150KDKEB by Vishay Intertechnologies
Overview of RCG0805150KDKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG0805150KDKEB
RCG0805150KDKEB CAD Models
RCG0805150KDKEB Part Data Attributes
|
RCG0805150KDKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG0805150KDKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RCG0805150KDKEB
This table gives cross-reference parts and alternative options found for RCG0805150KDKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG0805150KDKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D150KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RCG0805150KDKEB vs CR0805D150KP10 |
RK73H2ARTTPD1503D | RES,SMT,THICK FILM,150K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RCG0805150KDKEB vs RK73H2ARTTPD1503D |
RS05K154DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RCG0805150KDKEB vs RS05K154DBL |
CR0805-10W-1503DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RCG0805150KDKEB vs CR0805-10W-1503DPT |
RC0805DR-13150KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RCG0805150KDKEB vs RC0805DR-13150KP |
RMF10DT1503 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RCG0805150KDKEB vs RMF10DT1503 |
CR21-1503-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RCG0805150KDKEB vs CR21-1503-DK |
TSR6GD1503V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RCG0805150KDKEB vs TSR6GD1503V |
CR0805-8W-1503DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RCG0805150KDKEB vs CR0805-8W-1503DPT-13 |
CR0805T100W150K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RCG0805150KDKEB vs CR0805T100W150K+-0.5% |