Part Details for RCFA1-841BP2 by Raltron Electronics Corporation
Overview of RCFA1-841BP2 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for RCFA1-841BP2
RCFA1-841BP2 CAD Models
RCFA1-841BP2 Part Data Attributes:
|
RCFA1-841BP2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RCFA1-841BP2
Raltron Electronics Corporation
Dielectric BPF, 841MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Center or Cutoff Frequency (fo/fc) | 841 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 4.5 mm | |
Insertion Loss-Max | 2.5 dB | |
Length | 16 mm | |
Mounting Type | SURFACE MOUNT | |
VSWR | 2 |