Part Details for RCER72A221K0A2H03B by Murata Manufacturing Co Ltd
Overview of RCER72A221K0A2H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCER72A221K0A2H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCER72A221K0A2H03B-ND
|
DigiKey | CAP CER 220PF 100V X7R RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1267 | Buy Now |
DISTI #
RCER72A221K0A2H03B
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 10% Radial 2.5mm 125?C Bulk - Bulk (Alt: RCER72A221K0A2H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0954 | Buy Now |
DISTI #
81-RCER72A221K0A2H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.1110 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1026 | Buy Now |
DISTI #
RCER72A221K0A2H03B
|
TME | Capacitor: ceramic, 220pF, 100V, X7R, ±10%, THT, 2.5mm Min Qty: 500 | 0 |
|
$0.0524 | RFQ |
Part Details for RCER72A221K0A2H03B
RCER72A221K0A2H03B CAD Models
RCER72A221K0A2H03B Part Data Attributes
|
RCER72A221K0A2H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCER72A221K0A2H03B
Murata Manufacturing Co Ltd
CAP CER 220PF 100V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1410 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RCER72A221K0A2H03B
This table gives cross-reference parts and alternative options found for RCER72A221K0A2H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCER72A221K0A2H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCER72A221K0DBH03A | CAP CER 220PF 100V X7R RADIAL | Murata Manufacturing Co Ltd | RCER72A221K0A2H03B vs RCER72A221K0DBH03A |
RCER72A221K0M1H03A | CAP CER 220PF 100V X7R RADIAL | Murata Manufacturing Co Ltd | RCER72A221K0A2H03B vs RCER72A221K0M1H03A |