-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1UF 100V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9251
|
Newark | Cap, 1Uf, 100V, Mlcc, Radial, Capacitance:1Μf, Voltage Rating:100V, Product Range:Rce Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Murata RCER72A105K2K1H03B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 713 |
|
$0.2870 / $0.7180 | Buy Now |
DISTI #
490-12885-ND
|
DigiKey | CAP CER 1UF 100V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
331 In Stock |
|
$0.1919 / $0.5200 | Buy Now |
DISTI #
RCER72A105K2K1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: RCER72A105K2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2180 / $0.2548 | Buy Now |
DISTI #
81-RCER72A105K2K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 622 |
|
$0.2130 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2050 | Buy Now |
DISTI #
77358015
|
Verical | Cap Ceramic 1uF 100V X7R 10% Radial 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 380 Package Multiple: 10 | Americas - 1030 |
|
$0.2016 / $0.2283 | Buy Now |
DISTI #
RCER72A105K2K1H03B
|
TME | Capacitor: ceramic, 1uF, 100V, X7R, ±10%, THT, 5mm Min Qty: 10 | 1030 |
|
$0.1380 / $0.3180 | Buy Now |
DISTI #
RCER72A105K2K1H03B
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: RCER72A105K2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCER72A105K2K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCER72A105K2K1H03B
Murata Manufacturing Co Ltd
CAP CER 1UF 100V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2212 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |