Part Details for RCER71H106MWK1H03B by Murata Manufacturing Co Ltd
Overview of RCER71H106MWK1H03B by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCER71H106MWK1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9245
|
Newark | Cap, 10Uf, 50V, Mlcc, Radial, Capacitance:10Μf, Voltage Rating:50V, Product Range:Rce Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Murata RCER71H106MWK1H03B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7860 / $2.0000 | Buy Now |
DISTI #
490-11888-ND
|
DigiKey | CAP CER 10UF 50V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7791 In Stock |
|
$0.6809 / $2.1900 | Buy Now |
DISTI #
RCER71H106MWK1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, Radial Leaded - Bulk (Alt: RCER71H106MWK1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6499 | Buy Now |
DISTI #
81-RCER71H106MWK1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 10UF 50V 20% 5.0MM RoHS: Compliant | 1244 |
|
$0.6760 / $2.0600 | Buy Now |
DISTI #
V99:2348_07287421
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2023 | Americas - 30 |
|
$0.6256 / $0.8380 | Buy Now |
|
Future Electronics | RCE Series 10 uF 50 V ±20 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 500Bag |
|
$0.6500 / $0.7050 | Buy Now |
|
Future Electronics | RCE Series 10 uF 50 V ±20 % Tolerance X7R Radial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6050 / $0.6600 | Buy Now |
DISTI #
84366253
|
Verical | Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2416 | Americas - 3597 |
|
$0.6788 / $0.6875 | Buy Now |
DISTI #
77354075
|
Verical | Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 892 |
|
$0.7630 / $1.2026 | Buy Now |
DISTI #
54850723
|
Verical | Cap Ceramic 10uF 50V X7R 20% Radial 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2023 | Americas - 30 |
|
$0.8380 | Buy Now |
Part Details for RCER71H106MWK1H03B
RCER71H106MWK1H03B CAD Models
RCER71H106MWK1H03B Part Data Attributes
|
RCER71H106MWK1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCER71H106MWK1H03B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |