Part Details for RCECISOVS5002KB by Vishay Intertechnologies
Overview of RCECISOVS5002KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCECISOVS5002KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCECISOVS5002KB
|
Avnet Americas | Resistor, 50 kOhm, ? 10%, 100 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RCECISOVS5002KB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$12.6831 / $23.3820 | Buy Now |