Part Details for RCECISOVS1R00JB by Vishay Intertechnologies
Overview of RCECISOVS1R00JB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RCECISOVS1R00JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7352
|
Newark | Rcec Iso Vs 1U 5% Bo5 /Box |Vishay RCECISOVS1R00JB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8400 / $35.5500 | Buy Now |
DISTI #
RCECISOVS1R00JB
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 100 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RCECISOVS1R00JB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$19.0741 / $40.3677 | Buy Now |
DISTI #
71-RCECISOVS1R00JB
|
Mouser Electronics | Planar Resistors - Chassis Mount RCEC ISO VS 1U 5% BO5 | 0 |
|
$28.9100 / $35.7600 | Order Now |
|
Future Electronics | Planar Resistors - Chassis Mount RCEC ISO VS 1U 5% BO5 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 8 Weeks Container: Box | 0Box |
|
$31.8600 / $32.8900 | Buy Now |
DISTI #
RCECISOVS1R00JB
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 100 W, Thick Film, Power, Screw (Alt: RCECISOVS1R00JB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCECISOVS1R00JB
RCECISOVS1R00JB CAD Models
RCECISOVS1R00JB Part Data Attributes
|
RCECISOVS1R00JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCECISOVS1R00JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 1ohm, 1500V, 5% +/-Tol, 250ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 60 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |