Part Details for RCEC750HV2201KB by Vishay Intertechnologies
Results Overview of RCEC750HV2201KB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCEC750HV2201KB Information
RCEC750HV2201KB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCEC750HV2201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3707
|
Newark | Rcec 750 Hv 2K2 10% Bo15 /Box |Vishay RCEC750HV2201KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.8900 / $110.7400 | Buy Now |
DISTI #
RCEC750HV2201KB
|
Avnet Americas | RCEC 750 HV 2K2 10% BO15 - Boxed Product (Development Kits) (Alt: RCEC750HV2201KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$112.3108 | Buy Now |
DISTI #
72-RCEC750HV2201KB
|
Mouser Electronics | Planar Resistors - Chassis Mount RCEC 750 HV 2K2 10% BO15 | 0 |
|
$113.0400 | Order Now |
DISTI #
RCEC750HV2201KB
|
Avnet Abacus | RCEC 750 HV 2K2 10 BO15 (Alt: RCEC750HV2201KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 1624 |
|
RFQ |
Part Details for RCEC750HV2201KB
RCEC750HV2201KB CAD Models
RCEC750HV2201KB Part Data Attributes
|
RCEC750HV2201KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC750HV2201KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 800W, 2200ohm, 5000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39.8 mm | |
Package Length | 67 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 800 W | |
Rated Temperature | 85 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |