Part Details for RCEC500L2201KB by Vishay Intertechnologies
Overview of RCEC500L2201KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RCEC500L2201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1845
|
Newark | Rcec 500 L 2K2 10% Bo24 /Box |Vishay RCEC500L2201KB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8300 / $76.8800 | Buy Now |
DISTI #
RCEC500L2201KB
|
Avnet Americas | RCEC 500 L 2K2 10% BO24 - Boxed Product (Development Kits) (Alt: RCEC500L2201KB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$42.5000 / $70.8511 | Buy Now |
DISTI #
RCEC500L2201KB
|
Avnet Abacus | Resistor, 2.2 kOhm, � 10%, 500 W, Thick Film, High Power, Screw (Alt: RCEC500L2201KB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC500L2201KB
RCEC500L2201KB CAD Models
RCEC500L2201KB Part Data Attributes
|
RCEC500L2201KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC500L2201KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2200ohm, 5000V, 10% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 67 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 85 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |