Part Details for RCEC500HV1002KB by Vishay Sfernice
Overview of RCEC500HV1002KB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCEC500HV1002KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RCEC500HV1002KB-ND
|
DigiKey | RCEC 500 HV 10K 10% BO15 Min Qty: 1 Lead time: 10 Weeks Container: Box |
14 In Stock |
|
$91.0863 / $117.7600 | Buy Now |