Part Details for RCEC400GS2203KB by Vishay Intertechnologies
Overview of RCEC400GS2203KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCEC400GS2203KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7380
|
Newark | Rcec 400 Gs 220K 10% Bo20 /Box |Vishay RCEC400GS2203KB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2300 / $82.0200 | Buy Now |
DISTI #
RCEC400GS2203KB
|
Avnet Americas | RCEC 400 GS 220K 10% BO20 - Boxed Product (Development Kits) (Alt: RCEC400GS2203KB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$58.6181 / $72.3681 | Buy Now |
DISTI #
RCEC400GS2203KB
|
Avnet Abacus | RCEC 400 GS 220K 10% BO20 (Alt: RCEC400GS2203KB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RCEC400GS2203KB
|
Avnet Asia | RCEC 400 GS 220K 10% BO20 (Alt: RCEC400GS2203KB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCEC400GS2203KB
RCEC400GS2203KB CAD Models
RCEC400GS2203KB Part Data Attributes
|
RCEC400GS2203KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC400GS2203KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 220000ohm, 4000V, 10% +/-Tol, -150,150ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 21 mm | |
Package Length | 66 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RECTANGULAR | |
Package Width | 40 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 400 W | |
Rated Temperature | 75 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 4000 V |