Part Details for RCEC400GS1502JB by Vishay Intertechnologies
Overview of RCEC400GS1502JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCEC400GS1502JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3664
|
Newark | Rcec 400 Gs 15K 5% Bo20 /Box |Vishay RCEC400GS1502JB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2500 / $90.2200 | Buy Now |
DISTI #
RCEC400GS1502JB
|
Avnet Americas | RCEC 400 GS 15K 5% BO20 - Boxed Product (Development Kits) (Alt: RCEC400GS1502JB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$49.9263 / $83.1435 | Buy Now |
DISTI #
RCEC400GS1502JB
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 400 W, Thick Film, High Power, Screw (Alt: RCEC400GS1502JB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCEC400GS1502JB
RCEC400GS1502JB CAD Models
RCEC400GS1502JB Part Data Attributes
|
RCEC400GS1502JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC400GS1502JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 400W, 15000ohm, 4000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 21 mm | |
Package Length | 66 mm | |
Package Style | Chassis Mount | |
Package Width | 40 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 400 W | |
Rated Temperature | 75 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 4000 V |