RCE5C3A331J2K1H03B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-RCE5C3A331J2K1H03B-ND
DigiKey CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.2491
$0.2491 Buy Now
DISTI # RCE5C3A331J2K1H03B
Avnet Americas Cap Ceramic Monolithic 330pF 1kVDC 5% Thru-Hole Bulk - Bulk (Alt: RCE5C3A331J2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1433
$0.1433 Buy Now
DISTI # 81-RCE5C3A331J2K1H3B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant 0
  • 1 $0.7100
  • 10 $0.4760
  • 100 $0.2500
  • 1,000 $0.2220
  • 2,500 $0.2160
  • 10,000 $0.2010
  • 25,000 $0.2000
$0.2000 / $0.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 500 $0.1612
$0.1612 Buy Now
DISTI # RCE5C3A331J2K1H03B
TME Capacitor: ceramic, 330pF, 1kV, C0G (NP0), ±5%, THT, 5mm Min Qty: 500 0
  • 500 $0.1180
$0.1180 RFQ

CAD Models for RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd

RCE5C3A331J2K1H03B
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.15 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. RCE5C3A331J2K1H03B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for RCE5C3A331J2K1H03B

This table gives cross-reference parts and alternative options found for RCE5C3A331J2K1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE5C3A331J2K1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDE5C3A331J2M1H03A Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RCE5C3A331J2K1H03B vs RDE5C3A331J2M1H03A
RCE5C3A331J2M1H03A Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RCE5C3A331J2K1H03B vs RCE5C3A331J2M1H03A
RDE5C3A331J2K1H03B Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd RCE5C3A331J2K1H03B vs RDE5C3A331J2K1H03B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RCE5C3A331J2K1H03B would you like to use for your alert(s)?
  • Please alert me when RCE5C3A331J2K1H03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCE5C3A331J2K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCE5C3A331J2K1H03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCE5C3A331J2K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCE5C3A331J2K1H03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCE5C3A331J2K1H03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: