Part Details for RCE5C1H123J1DBH03A by Murata Manufacturing Co Ltd
Overview of RCE5C1H123J1DBH03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCE5C1H123J1DBH03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7332-1-ND
|
DigiKey | CAP CER 0.012UF 50V C0G/NP0 RAD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1705 In Stock |
|
$0.1905 / $0.8800 | Buy Now |
DISTI #
RCE5C1H123J1DBH03A
|
Avnet Americas | Cap Ceramic 0.012uF 50V C0G 5% Radial 2.5mm 125?C Ammo Pack - Ammo Pack (Alt: RCE5C1H123J1DBH03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1823 | Buy Now |
DISTI #
81-RCE5C1H123J1DBH3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 1958 |
|
$0.1920 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1960 | Buy Now |
Part Details for RCE5C1H123J1DBH03A
RCE5C1H123J1DBH03A CAD Models
RCE5C1H123J1DBH03A Part Data Attributes
|
RCE5C1H123J1DBH03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RCE5C1H123J1DBH03A
Murata Manufacturing Co Ltd
CAP CER 0.012UF 50V C0G/NP0 RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RCE5C1H123J1DBH03A
This table gives cross-reference parts and alternative options found for RCE5C1H123J1DBH03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCE5C1H123J1DBH03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCE5C1H123J1M1H03A | CAP CER 0.012UF 50V C0G/NP0 RAD | Murata Manufacturing Co Ltd | RCE5C1H123J1DBH03A vs RCE5C1H123J1M1H03A |
RCE5C1H123J1K1H03B | CAP CER 0.012UF 50V NP0 RADIAL | Murata Manufacturing Co Ltd | RCE5C1H123J1DBH03A vs RCE5C1H123J1K1H03B |
RCE5C1H123J1A2H03B | CAP CER 0.012UF 50V NP0 RADIAL | Murata Manufacturing Co Ltd | RCE5C1H123J1DBH03A vs RCE5C1H123J1A2H03B |