There are no models available for this part yet.
Overview of RCE-01-G-09.15-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RCE-01-G-09.15-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RCE-01-G-09.15-D-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.2600 | Buy Now | |
DISTI #
RCE-01-G-09.15-D
|
Avnet Americas | Cable Assembly Ethernet 9.15m 8 POS RJ-45 to 8 POS RJ-45 PL-PL - Bulk (Alt: RCE-01-G-09.15-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.6500 / $367.2600 | Buy Now | |
DISTI #
200-RCE01G0915D
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Cable Assembly, Plug RoHS: Compliant | 0 |
|
$347.6800 / $367.2600 | Order Now | |
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly, Plug RoHS: Compliant | 0 |
|
$378.7100 / $400.0400 | Buy Now | ||
DISTI #
000000000005213659
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Cable Assembly, Plug Min Qty: 1 | 0 |
|
$174.7200 / $367.2600 | Buy Now | |
Master Electronics | AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly, Plug RoHS: Compliant | 0 |
|
$378.7100 / $400.0400 | Buy Now | ||
DISTI #
5cd912ddcd7c1c4c386a1c79
|
Samtec | AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly, Plug RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$98.8500 / $367.2600 | Buy Now |
CAD Models for RCE-01-G-09.15-D by Samtec Inc
Part Data Attributes for RCE-01-G-09.15-D by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|