Part Details for RCDE20107K010B by RCD Components Inc
Overview of RCDE20107K010B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDE20107K010B
RCDE20107K010B CAD Models
RCDE20107K010B Part Data Attributes
|
RCDE20107K010B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDE20107K010B
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDE20107K010B
This table gives cross-reference parts and alternative options found for RCDE20107K010B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDE20107K010B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP107K10CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDE20107K010B vs TAP107K10CRW |
TEP107K010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDE20107K010B vs TEP107K010SRW |
499DE107X9010M4A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDE20107K010B vs 499DE107X9010M4A |
TRE10K-107-K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDE20107K010B vs TRE10K-107-K010A |
TDR1AK107KA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDE20107K010B vs TDR1AK107KA |
T363C107K10AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RCDE20107K010B vs T363C107K10AS |
T356J107K010ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RCDE20107K010B vs T356J107K010ATTR |
204M1002107K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | RCDE20107K010B vs 204M1002107K2 |
DHR1A107K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | RCDE20107K010B vs DHR1A107K1S |
499D107X9010M6V | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | RCDE20107K010B vs 499D107X9010M6V |