Part Details for RCDA25224K035A by RCD Components Inc
Overview of RCDA25224K035A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCDA25224K035A
RCDA25224K035A CAD Models
RCDA25224K035A Part Data Attributes
|
RCDA25224K035A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RCDA25224K035A
RCD Components Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for RCDA25224K035A
This table gives cross-reference parts and alternative options found for RCDA25224K035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCDA25224K035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP224K35DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDA25224K035A vs TAP224K35DTS |
TAP224K35DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDA25224K035A vs TAP224K35DTW |
TDR1VALB224K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDA25224K035A vs TDR1VALB224K |
T396A224K035ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED-3 | KEMET Corporation | RCDA25224K035A vs T396A224K035ATTR |
TDR1VA224KAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDA25224K035A vs TDR1VA224KAL |
RCDA20224K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | RCDA25224K035A vs RCDA20224K035A |
TAP224K35DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RCDA25224K035A vs TAP224K35DCS |
511-035/R22KCTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | RCDA25224K035A vs 511-035/R22KCTRF |
TRA10-224-K035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | RCDA25224K035A vs TRA10-224-K035B |
TDR1VATBR224K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | RCDA25224K035A vs TDR1VATBR224K |