-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCD-24-1.00/W/X2 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1800-ND
|
DigiKey | LED DRIVER CC BUCK 3-31V 1A Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.9662 / $25.4700 | Buy Now |
DISTI #
919-RCD-24-1.00/W/X2
|
Mouser Electronics | LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 0 |
|
$17.9700 / $23.8700 | Order Now |
|
Future Electronics | RCD-24 Series Single Output 33 V 1 A Wire Mount DC/DC Converter LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$17.0600 / $17.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2400 / $21.1800 | Buy Now |
DISTI #
RCD-24-1.00/W/X2
|
TME | Converter: DC/DC, Uin: 6÷36VDC, Uout: 3÷31VDC, Iout: 1000mA, cables Min Qty: 1 | 0 |
|
$18.0600 / $21.1000 | RFQ |
DISTI #
000000000006051940
|
Sager | LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$18.1700 / $19.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-1.00/W/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-1.00/W/X2
RECOM Power Inc
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31 W | |
Trim/Adjustable Output | NO |